Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
XACB
Number of Cutouts
7
Push Button Marking
Down Arrow, Emergency Stop, Forward Arrow, Left Arrow, Reverse Arrow, Right Arrow, Up Arrow
Push Button Colour
Black, Red, White
Contact Configuration
SPST, SPST
Enclosure Material
Glass Reinforced Polyester
IP Rating
IP65
Push Button Actuation
Snap Action
País de Origem
Czech Republic
R$ 41.204,39
R$ 41.204,39 Each (Sem VAT)
1
R$ 41.204,39
R$ 41.204,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
XACB
Number of Cutouts
7
Push Button Marking
Down Arrow, Emergency Stop, Forward Arrow, Left Arrow, Reverse Arrow, Right Arrow, Up Arrow
Push Button Colour
Black, Red, White
Contact Configuration
SPST, SPST
Enclosure Material
Glass Reinforced Polyester
IP Rating
IP65
Push Button Actuation
Snap Action
País de Origem
Czech Republic