Schneider Electric Grey Plastic XAL Control Station Enclosure - 3 Hole 22mm Diameter

Nº de Estoque RS: 815-3109Marca: Schneider ElectricPart Number: XALD03H7
brand-logo
Ver tudo em Control Station Enclosures

Documentos Técnicos

Especificações

Series

XAL

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP65

Length

68mm

Width

53mm

Depth

136mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-25 → +70°C

Dimensions

68 x 53 x 136mm

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 814,40

R$ 814,40 Each (Sem VAT)

Schneider Electric Grey Plastic XAL Control Station Enclosure - 3 Hole 22mm Diameter

R$ 814,40

R$ 814,40 Each (Sem VAT)

Schneider Electric Grey Plastic XAL Control Station Enclosure - 3 Hole 22mm Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Series

XAL

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP65

Length

68mm

Width

53mm

Depth

136mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-25 → +70°C

Dimensions

68 x 53 x 136mm

País de Origem

Czech Republic