Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 5 Hole 22mm Diameter

Nº de Estoque RS: 330-8458Marca: Schneider ElectricPart Number: XALD05Distrelec Article No.: 13512371
brand-logo
Ver tudo em Control Station Enclosures

Documentos Técnicos

Especificações

Series

Harmony XALD

Cutout Diameter

22mm

Number of Cutouts

5

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Length

196mm

Width

68mm

Depth

53mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

196 x 68 x 53mm

Operating Temperature Range

-40 → 70°C

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 1.202,86

R$ 1.202,86 Each (Sem VAT)

Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 5 Hole 22mm Diameter

R$ 1.202,86

R$ 1.202,86 Each (Sem VAT)

Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 5 Hole 22mm Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Series

Harmony XALD

Cutout Diameter

22mm

Number of Cutouts

5

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Length

196mm

Width

68mm

Depth

53mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

196 x 68 x 53mm

Operating Temperature Range

-40 → 70°C

País de Origem

Czech Republic