Schneider Electric Harmony Emergency Stop Push Button Surface Mount, NC

Nº de Estoque RS: 795-1302Marca: Schneider ElectricPart Number: XALK188
brand-logo
Ver tudo em Botão de Parada de Emergência

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Contact Configuration

1NC

Better World Product (Find out more)

Yes

Voltage Rating

600V ac

Push Button Actuation

Key Release

Series

Harmony XALK

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Yellow

Push Button Shape

mushroom

Supply Current

1.2A

Depth

105.5mm

Better World Verification

Green Premium

Width

68mm

Bezel Material

Polycarbonate

Height

68mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Emergency Stop Push Buttons - Harmony XALK Series

The Harmony XALK range of Emergency Push Stop Buttons by Schneider offers you reliable, durable and stable mounted push buttons for all your safety needs.

Made for those situations where an effective halt to all operations is needed, this button gives you and your users quick cut off action to machinery and other equipment that could pose a risk to the health of yourself or other users. Quality is assured with this premium range, the safety of all key users is important, therefore these emergency stop push buttons are made to be durable and reliable in those emergency-like situations.

Informações de estoque temporariamente indisponíveis.

R$ 1.412,47

R$ 1.412,47 Each (Sem VAT)

Schneider Electric Harmony Emergency Stop Push Button Surface Mount, NC

R$ 1.412,47

R$ 1.412,47 Each (Sem VAT)

Schneider Electric Harmony Emergency Stop Push Button Surface Mount, NC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Contact Configuration

1NC

Better World Product (Find out more)

Yes

Voltage Rating

600V ac

Push Button Actuation

Key Release

Series

Harmony XALK

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Yellow

Push Button Shape

mushroom

Supply Current

1.2A

Depth

105.5mm

Better World Verification

Green Premium

Width

68mm

Bezel Material

Polycarbonate

Height

68mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Emergency Stop Push Buttons - Harmony XALK Series

The Harmony XALK range of Emergency Push Stop Buttons by Schneider offers you reliable, durable and stable mounted push buttons for all your safety needs.

Made for those situations where an effective halt to all operations is needed, this button gives you and your users quick cut off action to machinery and other equipment that could pose a risk to the health of yourself or other users. Quality is assured with this premium range, the safety of all key users is important, therefore these emergency stop push buttons are made to be durable and reliable in those emergency-like situations.