Schneider Electric Harmony XAP Push Button Enclosure - 22mm Diameter

Nº de Estoque RS: 817-1172Marca: Schneider ElectricPart Number: XAPG59505
brand-logo
Ver tudo em Control Station Enclosures

Documentos Técnicos

Especificações

Series

Harmony XAP

Cutout Diameter

22mm

IP Rating

IP65, IP67

Length

85mm

Width

310mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-25 → +70°C

Dimensions

85 x 310 x 77mm

País de Origem

Morocco

Detalhes do produto

XAP 22 mm Enclosures - Accessories

XAPA glass-reinforced polyester enclosures, XAPG die-cast zinc enclosures, XAPE anodized aluminium flush mount enclosures and XAPZ drilled grounding plates are available with or without 22 mm holes for use with XB4 metal and XB5 plastic operators.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Schneider Electric Harmony XAP Push Button Enclosure - 22mm Diameter

P.O.A.

Schneider Electric Harmony XAP Push Button Enclosure - 22mm Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

Harmony XAP

Cutout Diameter

22mm

IP Rating

IP65, IP67

Length

85mm

Width

310mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-25 → +70°C

Dimensions

85 x 310 x 77mm

País de Origem

Morocco

Detalhes do produto

XAP 22 mm Enclosures - Accessories

XAPA glass-reinforced polyester enclosures, XAPG die-cast zinc enclosures, XAPE anodized aluminium flush mount enclosures and XAPZ drilled grounding plates are available with or without 22 mm holes for use with XB4 metal and XB5 plastic operators.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.