Schneider Electric Push Button Control Station - 1NO, 2 Cutouts, Green, IP65

Nº de Estoque RS: 211-8450Marca: Schneider ElectricPart Number: XAWF100EX
brand-logo
Ver tudo em Control Stations

Documentos Técnicos

Especificações

Series

XAWF

Number of Cutouts

2

Push Button Colour

Green

Push Button Material

Metal

Enclosure Colour

Black

Contact Configuration

1NO

IP Rating

IP65

Width

80mm

Depth

77mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.939,39

R$ 5.939,39 Each (Sem VAT)

Schneider Electric Push Button Control Station - 1NO, 2 Cutouts, Green, IP65

R$ 5.939,39

R$ 5.939,39 Each (Sem VAT)

Schneider Electric Push Button Control Station - 1NO, 2 Cutouts, Green, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

XAWF

Number of Cutouts

2

Push Button Colour

Green

Push Button Material

Metal

Enclosure Colour

Black

Contact Configuration

1NO

IP Rating

IP65

Width

80mm

Depth

77mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more