Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP67, IP69K

Nº de Estoque RS: 123-8146Marca: Schneider ElectricPart Number: XB4BL73415Distrelec Article No.: 30302510
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Illuminated

No

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green, Red

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP67, IP69K

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BL73415

Distrelec Product Id

30302510

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 780,20

R$ 780,20 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP67, IP69K

R$ 780,20

R$ 780,20 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP67, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Illuminated

No

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green, Red

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP67, IP69K

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BL73415

Distrelec Product Id

30302510

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

País de Origem

France