Documentos Técnicos
Especificações
Brand
Schneider ElectricVoltage Rating
240V ac
Pilot Light Type
Pilot Light Complete Unit
Pilot Light Colour
Red
Cutout Diameter
22mm
Series
Harmony XB4
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Body Material
Metal
Hazardous Area Certification
ATEX
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Detalhes do produto
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
R$ 2.016,47
R$ 2.016,47 Each (Sem VAT)
1
R$ 2.016,47
R$ 2.016,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricVoltage Rating
240V ac
Pilot Light Type
Pilot Light Complete Unit
Pilot Light Colour
Red
Cutout Diameter
22mm
Series
Harmony XB4
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Body Material
Metal
Hazardous Area Certification
ATEX
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Detalhes do produto
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.