Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

Nº de Estoque RS: 609-5919Marca: Schneider ElectricPart Number: XB4BW33M5Distrelec Article No.: 11069763
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BW33M5

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.073,18

R$ 1.073,18 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

R$ 1.073,18

R$ 1.073,18 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BW33M5

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more