Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

Nº de Estoque RS: 372-9114Marca: Schneider ElectricPart Number: XB4BW34B5Distrelec Article No.: 13512331
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Illuminated

Yes

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Push Button Material

Chromium Plated Metal

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4BW34B5

Distrelec Product Id

13512331

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 737,82

R$ 737,82 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

R$ 737,82

R$ 737,82 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Illuminated

Yes

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Push Button Material

Chromium Plated Metal

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4BW34B5

Distrelec Product Id

13512331

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

País de Origem

France