Schneider Electric Harmony XB5 Series Push Button, Slow Brake, Panel Mount, 22mm Cutout, SPST, 600V, IP66, IP67,

Documentos Técnicos
Especificações
Brand
Schneider ElectricSwitch Operation
Slow Brake
Illuminated
No
Series
Harmony XB5
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
600V
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Material
Plastic
Contact Current Rating
10A
Better World Product (Find out more)
Yes
Contact Material
Silver Alloy
Better World Verification
Green Premium
Manufacturer Part No.
XB5AA21
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Plastic
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
País de Origem
France
R$ 322,14
R$ 322,14 Each (Sem VAT)
1
R$ 322,14
R$ 322,14 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSwitch Operation
Slow Brake
Illuminated
No
Series
Harmony XB5
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
600V
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Material
Plastic
Contact Current Rating
10A
Better World Product (Find out more)
Yes
Contact Material
Silver Alloy
Better World Verification
Green Premium
Manufacturer Part No.
XB5AA21
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Plastic
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
País de Origem
France