Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

Nº de Estoque RS: 123-8150Marca: Schneider ElectricPart Number: XB5AA3351Distrelec Article No.: 30302544
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Illuminated

No

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AA3351

Distrelec Product Id

30302544

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 385,31

R$ 385,31 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

R$ 385,31

R$ 385,31 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Illuminated

No

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AA3351

Distrelec Product Id

30302544

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

País de Origem

France