Schneider Electric Selector Switch - (2 NO) 3 Positions

Nº de Estoque RS: 609-6041Marca: Schneider ElectricPart Number: XB5AD33Distrelec Article No.: 13512350
brand-logo
Ver tudo em Selector Switches

Documentos Técnicos

Especificações

Selector Switch Type

Selector Switch Head

Number of Positions

3

Actuator Type

Selector Switch

Contact Configuration

2 NO

IP Rating

IP67, IP69, IP69K

Angle of Throw

45°

Series

Harmony XB5

Terminal Type

Screw

Colour

Black

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

13512350

País de Origem

France

Detalhes do produto

Schneider Electric Key Switches - Harmony XB5 Series

The Harmony XB5 range of Key Switches from Schneider Electric brings you reliability and assurance in site safety via the use of a key to control the output to the circuit. The device is suitable for industrial controls where safety is paramount, especially in areas where hazardous machinery needs accountable operation.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 574,98

R$ 574,98 Each (Sem VAT)

Schneider Electric Selector Switch - (2 NO) 3 Positions

R$ 574,98

R$ 574,98 Each (Sem VAT)

Schneider Electric Selector Switch - (2 NO) 3 Positions
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Você pode estar interessado em

Documentos Técnicos

Especificações

Selector Switch Type

Selector Switch Head

Number of Positions

3

Actuator Type

Selector Switch

Contact Configuration

2 NO

IP Rating

IP67, IP69, IP69K

Angle of Throw

45°

Series

Harmony XB5

Terminal Type

Screw

Colour

Black

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

13512350

País de Origem

France

Detalhes do produto

Schneider Electric Key Switches - Harmony XB5 Series

The Harmony XB5 range of Key Switches from Schneider Electric brings you reliability and assurance in site safety via the use of a key to control the output to the circuit. The device is suitable for industrial controls where safety is paramount, especially in areas where hazardous machinery needs accountable operation.

Você pode estar interessado em