Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions

Nº de Estoque RS: 123-8157Marca: Schneider ElectricPart Number: XB5AK125B5
brand-logo
Ver tudo em Selector Switches

Documentos Técnicos

Especificações

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Knob

Contact Configuration

SPDT

IP Rating

IP67

Angle of Throw

90°

Maximum Current

6A

Series

Harmony XB5

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

24V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Switch Actuation

Stay Put

Maximum DC Voltage

24V

País de Origem

France

Detalhes do produto

Illuminated Selector Switch with Integral LED

Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.

Informações de estoque temporariamente indisponíveis.

R$ 1.072,20

R$ 1.072,20 Each (Sem VAT)

Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions

R$ 1.072,20

R$ 1.072,20 Each (Sem VAT)

Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Knob

Contact Configuration

SPDT

IP Rating

IP67

Angle of Throw

90°

Maximum Current

6A

Series

Harmony XB5

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

24V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Switch Actuation

Stay Put

Maximum DC Voltage

24V

País de Origem

France

Detalhes do produto

Illuminated Selector Switch with Integral LED

Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.