Schneider Electric Harmony XB5 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66,

Nº de Estoque RS: 795-1312Marca: Schneider ElectricPart Number: XB5AS8442Distrelec Article No.: 30215564
brand-logo
Ver tudo em Botão de Parada de Emergência

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Better World Product (Find out more)

Yes

Voltage Rating

600V ac

Push Button Actuation

Twist Release

Illuminated

No

Series

Harmony XB5

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Push Button Shape

Round

Supply Current

1.2A

Depth

77.5mm

Width

40mm

Better World Verification

Green Premium

Bezel Material

Plastic

Pole and Throw Configuration

SPST

Height

43mm

Push Button Material

Plastic

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

The Harmony XB5 range of modular emergency stop push buttons offers you the reassurance of quality, efficiency and simplicity all in one. Designed with robust, durable material you can use this E-Stop button in a variety of different scenarios and industrial applications.

Informações de estoque temporariamente indisponíveis.

R$ 732,94

R$ 732,94 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66,

R$ 732,94

R$ 732,94 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Better World Product (Find out more)

Yes

Voltage Rating

600V ac

Push Button Actuation

Twist Release

Illuminated

No

Series

Harmony XB5

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Push Button Shape

Round

Supply Current

1.2A

Depth

77.5mm

Width

40mm

Better World Verification

Green Premium

Bezel Material

Plastic

Pole and Throw Configuration

SPST

Height

43mm

Push Button Material

Plastic

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

The Harmony XB5 range of modular emergency stop push buttons offers you the reassurance of quality, efficiency and simplicity all in one. Designed with robust, durable material you can use this E-Stop button in a variety of different scenarios and industrial applications.