Schneider Electric, Harmony XB5, Panel Mount Green Universal LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K),

Documentos Técnicos
Especificações
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Range
Harmony XB5
Pilot Light Colour
Green
Cutout Diameter
22mm
Lamp Type
Universal LED
Series
Harmony XB5
Mounting Type
Panel Mount
IP Rating
IP66, IP67, IP69(IP69K)
Terminal Type
Screw
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
País de Origem
France
Detalhes do produto
Schneider Electric Harmony XB5 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB5 22 mm cut out pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB5 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.
R$ 391,78
R$ 391,78 Each (Sem VAT)
1
R$ 391,78
R$ 391,78 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Range
Harmony XB5
Pilot Light Colour
Green
Cutout Diameter
22mm
Lamp Type
Universal LED
Series
Harmony XB5
Mounting Type
Panel Mount
IP Rating
IP66, IP67, IP69(IP69K)
Terminal Type
Screw
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
País de Origem
France
Detalhes do produto
Schneider Electric Harmony XB5 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB5 22 mm cut out pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB5 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.