Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT

Nº de Estoque RS: 123-8170Marca: Schneider ElectricPart Number: XB5AW35M5Distrelec Article No.: 30302570
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Illuminated

Yes

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPDT

Push Button Style

Round

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AW35M5

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.016,82

R$ 1.016,82 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT

R$ 1.016,82

R$ 1.016,82 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Illuminated

Yes

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPDT

Push Button Style

Round

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AW35M5

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more