Schneider Electric Harmony XB5 Series Illuminated Push Button, Push-Push, Panel Mount, 22mm Cutout, SPDT, 24V, IP66,

Nº de Estoque RS: 123-8172Marca: Schneider ElectricPart Number: XB5AW73731B5Distrelec Article No.: 30302572
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Switch Operation

Push-Push

Illuminated

Yes

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green, Red

Contact Configuration

SPDT

Voltage Rating

24V

Push Button Style

Rectangular

IP Rating

IP66, IP69, IP69K

Push Button Material

Plastic

Contact Current Rating

10A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Case Colour

Black

Legend

I / O

Manufacturer Part No.

XB5AW73731B5

Maximum Operating Temperature

+70°C

Maximum AC Voltage

24V

Terminal Type

Screw

Body Material

Plastic

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-25°C

Maximum DC Voltage

24V

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 996,59

R$ 996,59 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Illuminated Push Button, Push-Push, Panel Mount, 22mm Cutout, SPDT, 24V, IP66,

R$ 996,59

R$ 996,59 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Illuminated Push Button, Push-Push, Panel Mount, 22mm Cutout, SPDT, 24V, IP66,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Switch Operation

Push-Push

Illuminated

Yes

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green, Red

Contact Configuration

SPDT

Voltage Rating

24V

Push Button Style

Rectangular

IP Rating

IP66, IP69, IP69K

Push Button Material

Plastic

Contact Current Rating

10A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Case Colour

Black

Legend

I / O

Manufacturer Part No.

XB5AW73731B5

Maximum Operating Temperature

+70°C

Maximum AC Voltage

24V

Terminal Type

Screw

Body Material

Plastic

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-25°C

Maximum DC Voltage

24V

País de Origem

France