Schneider Electric, Harmony XB5, Panel Mount White LED Pilot Light, 30mm Cutout, IP67, Round, 400V

Nº de Estoque RS: 125-4412Marca: Schneider ElectricPart Number: XB5EV57L4Distrelec Article No.: 30302577
brand-logo
Ver tudo em Pilot Lights

Documentos Técnicos

Especificações

Voltage Rating

400V

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

White

Range

Harmony XB5

Cutout Diameter

30mm

Series

Harmony XB5

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Quick Connect

Current Rating

8mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

País de Origem

France

Detalhes do produto

Three Phase Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Informações de estoque temporariamente indisponíveis.

R$ 4.851,12

R$ 4.851,12 Each (Sem VAT)

Schneider Electric, Harmony XB5, Panel Mount White LED Pilot Light, 30mm Cutout, IP67, Round, 400V

R$ 4.851,12

R$ 4.851,12 Each (Sem VAT)

Schneider Electric, Harmony XB5, Panel Mount White LED Pilot Light, 30mm Cutout, IP67, Round, 400V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Voltage Rating

400V

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

White

Range

Harmony XB5

Cutout Diameter

30mm

Series

Harmony XB5

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Quick Connect

Current Rating

8mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

País de Origem

France

Detalhes do produto

Three Phase Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.