Schneider Electric, Harmony XB5, Panel Mount Blue Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 230V ac

Nº de Estoque RS: 875-2967Marca: Schneider ElectricPart Number: XB5EVM6
brand-logo
Ver tudo em Pilot Lights

Documentos Técnicos

Especificações

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230 V ac, 240V ac

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

Universal LED

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

14mA

Pilot Light Shape

Round

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

Indonesia

Detalhes do produto

Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Informações de estoque temporariamente indisponíveis.

R$ 723,41

R$ 723,41 Each (Sem VAT)

Schneider Electric, Harmony XB5, Panel Mount Blue Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 230V ac

R$ 723,41

R$ 723,41 Each (Sem VAT)

Schneider Electric, Harmony XB5, Panel Mount Blue Universal LED Pilot Light Complete, 22mm Cutout, IP66, Round, 230V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230 V ac, 240V ac

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

Universal LED

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

14mA

Pilot Light Shape

Round

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

Indonesia

Detalhes do produto

Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.