Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, SPST, IP65

Nº de Estoque RS: 372-9287Marca: Schneider ElectricPart Number: XB6AA31B
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Illuminated

No

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6AA31B

Maximum Operating Temperature

+70°C

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

País de Origem

France

Detalhes do produto

Pushbuttons, Spring Return

Informações de estoque temporariamente indisponíveis.

R$ 378,80

R$ 378,80 Each (Sem VAT)

Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, SPST, IP65

R$ 378,80

R$ 378,80 Each (Sem VAT)

Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, SPST, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Illuminated

No

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6AA31B

Maximum Operating Temperature

+70°C

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

País de Origem

France

Detalhes do produto

Pushbuttons, Spring Return