Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

Nº de Estoque RS: 372-9215Marca: Schneider ElectricPart Number: XB6CE1B5B
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Illuminated

Yes

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Push Button Style

Square

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6CE1B5B

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

País de Origem

France

Detalhes do produto

Illuminated Push Buttons, Spring Return with LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 962,70

R$ 962,70 Each (Sem VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

R$ 962,70

R$ 962,70 Each (Sem VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Illuminated

Yes

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Push Button Style

Square

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6CE1B5B

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

País de Origem

France

Detalhes do produto

Illuminated Push Buttons, Spring Return with LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more