Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

Nº de Estoque RS: 610-1569Marca: Schneider ElectricPart Number: XB6ECF3B2P
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Series

Harmony XB6

Manufacturer Part No.

XB6ECF3B2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

País de Origem

China

Detalhes do produto

Illuminated Pushbuttons,Flush Square Head,Latching, LED

Informações de estoque temporariamente indisponíveis.

P.O.A.

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

P.O.A.

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Series

Harmony XB6

Manufacturer Part No.

XB6ECF3B2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

País de Origem

China

Detalhes do produto

Illuminated Pushbuttons,Flush Square Head,Latching, LED