Schneider Electric Harmony XB6 Series Illuminated Push Button, Spring Return, Panel Mount, 16mm Cutout, SPDT, White

Nº de Estoque RS: 610-1777Marca: Schneider ElectricPart Number: XB6ECW1B1P
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Switch Operation

Spring Return

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Square

LED Colour

White

IP Rating

IP65

Push Button Material

Plastic (Bezel)

Contact Current Rating

1.5A

Better World Product (Find out more)

Yes

Contact Material

Gold-Flashed Silver

Better World Verification

Green Premium

Contact DC Voltage Rating

24V

Manufacturer Part No.

XB6ECW1B1P

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

250V

Maximum DC Voltage

24V

Terminal Type

Quick Connect, Solder Tag

Body Material

Plastic

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 352,74

R$ 352,74 Each (Sem VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Spring Return, Panel Mount, 16mm Cutout, SPDT, White

R$ 352,74

R$ 352,74 Each (Sem VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Spring Return, Panel Mount, 16mm Cutout, SPDT, White
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Switch Operation

Spring Return

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Square

LED Colour

White

IP Rating

IP65

Push Button Material

Plastic (Bezel)

Contact Current Rating

1.5A

Better World Product (Find out more)

Yes

Contact Material

Gold-Flashed Silver

Better World Verification

Green Premium

Contact DC Voltage Rating

24V

Manufacturer Part No.

XB6ECW1B1P

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

250V

Maximum DC Voltage

24V

Terminal Type

Quick Connect, Solder Tag

Body Material

Plastic

País de Origem

China