Schneider Electric Harmony XB6 Series Illuminated Push Button, Snap Action, Panel Mount, 16mm Cutout, DPDT, White LED,

Nº de Estoque RS: 610-1783Marca: Schneider ElectricPart Number: XB6ECW1B2P
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Switch Operation

Snap Action

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

DPDT

Voltage Rating

24V dc

Push Button Style

Square

LED Colour

White

IP Rating

IP65

Push Button Material

Plastic

Contact Current Rating

1A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Material

Gold-Flashed Silver

Manufacturer Part No.

XB6ECW1B2P

Maximum DC Voltage

110V

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +55°C

Maximum Operating Temperature

+55°C

País de Origem

China

Detalhes do produto

Illuminated Pushbuttons, Flush Square Head, Spring Return, LED

Informações de estoque temporariamente indisponíveis.

R$ 479,75

R$ 479,75 Each (Sem VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Snap Action, Panel Mount, 16mm Cutout, DPDT, White LED,

R$ 479,75

R$ 479,75 Each (Sem VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Snap Action, Panel Mount, 16mm Cutout, DPDT, White LED,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Switch Operation

Snap Action

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

DPDT

Voltage Rating

24V dc

Push Button Style

Square

LED Colour

White

IP Rating

IP65

Push Button Material

Plastic

Contact Current Rating

1A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Material

Gold-Flashed Silver

Manufacturer Part No.

XB6ECW1B2P

Maximum DC Voltage

110V

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +55°C

Maximum Operating Temperature

+55°C

País de Origem

China

Detalhes do produto

Illuminated Pushbuttons, Flush Square Head, Spring Return, LED