Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

Nº de Estoque RS: 610-1862Marca: Schneider ElectricPart Number: XB6ECW4B2P
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Illuminated

Yes

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB6ECW4B2P

Maximum Operating Temperature

+55°C

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Terminal Type

Quick Connect, Solder Tag

País de Origem

China

Detalhes do produto

Illuminated Pushbuttons, Flush Square Head, Spring Return, LED

Informações de estoque temporariamente indisponíveis.

R$ 392,71

R$ 392,71 Each (Sem VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

R$ 392,71

R$ 392,71 Each (Sem VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Illuminated

Yes

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB6ECW4B2P

Maximum Operating Temperature

+55°C

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Terminal Type

Quick Connect, Solder Tag

País de Origem

China

Detalhes do produto

Illuminated Pushbuttons, Flush Square Head, Spring Return, LED