Documentos Técnicos
Especificações
Brand
Schneider ElectricIlluminated
Yes
Series
Harmony XB6
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
DPDT
Push Button Style
Square
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB6ECW5B2P
Maximum Operating Temperature
+55°C
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Minimum Operating Temperature
-25°C
País de Origem
China
Detalhes do produto
Illuminated Pushbuttons, Flush Square Head, Spring Return, LED
R$ 548,03
R$ 548,03 Each (Sem VAT)
1
R$ 548,03
R$ 548,03 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricIlluminated
Yes
Series
Harmony XB6
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
DPDT
Push Button Style
Square
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB6ECW5B2P
Maximum Operating Temperature
+55°C
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Minimum Operating Temperature
-25°C
País de Origem
China
Detalhes do produto