Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

Nº de Estoque RS: 610-2269Marca: Schneider ElectricPart Number: XB6EDF6B1P
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Illuminated

Yes

Series

Harmony XB6E

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6EDF6B1P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Detalhes do produto

Illuminated Pushbuttons, Flush Rectangular Head,Integral LED

Informações de estoque temporariamente indisponíveis.

P.O.A.

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

P.O.A.

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Illuminated

Yes

Series

Harmony XB6E

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6EDF6B1P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Detalhes do produto

Illuminated Pushbuttons, Flush Rectangular Head,Integral LED