Schneider Electric, Harmony XB7, Panel Mount Green LED Pilot Light, 22mm Cutout, IP20, IP65, Round, 230 → 240V ac

Nº de Estoque RS: 815-2033Marca: Schneider ElectricPart Number: XB7EV03MP
brand-logo
Ver tudo em Pilot Lights

Documentos Técnicos

Especificações

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230 → 240V ac

Pilot Light Colour

Green

Range

Harmony

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB7

Mounting Type

Panel Mount

IP Rating

IP20, IP65

Terminal Type

Screw

Current Rating

16 → 20mA

Pilot Light Shape

Round

Body Material

Plastic

País de Origem

Indonesia

Detalhes do produto

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Schneider Electric XB7 Range

Informações de estoque temporariamente indisponíveis.

R$ 7.533,80

R$ 753,38 Each (In a Pack of 10) (Sem VAT)

Schneider Electric, Harmony XB7, Panel Mount Green LED Pilot Light, 22mm Cutout, IP20, IP65, Round, 230 → 240V ac

R$ 7.533,80

R$ 753,38 Each (In a Pack of 10) (Sem VAT)

Schneider Electric, Harmony XB7, Panel Mount Green LED Pilot Light, 22mm Cutout, IP20, IP65, Round, 230 → 240V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230 → 240V ac

Pilot Light Colour

Green

Range

Harmony

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB7

Mounting Type

Panel Mount

IP Rating

IP20, IP65

Terminal Type

Screw

Current Rating

16 → 20mA

Pilot Light Shape

Round

Body Material

Plastic

País de Origem

Indonesia

Detalhes do produto

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Schneider Electric XB7 Range