Schneider Electric Harmony XB7 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NC, IP20,

Nº de Estoque RS: 242-5690Marca: Schneider ElectricPart Number: XB7NS8442Distrelec Article No.: 30423526
brand-logo
Ver tudo em Botão de Parada de Emergência

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1 NC

Push Button Actuation

Twist Release

Voltage Rating

250V

Series

Harmony XB7

Illuminated

No

IP Rating

IP20, IP65

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

72mm

Width

40mm

Better World Verification

Green Premium

Switch Operation

Latching

Height

40mm

Push Button Diameter

40mm

Housing Colour

Yellow

Safety Contacts

NC

Bezel Material

Plastic

País de Origem

Indonesia

Informações de estoque temporariamente indisponíveis.

R$ 574,40

R$ 574,40 Each (Sem VAT)

Schneider Electric Harmony XB7 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NC, IP20,

R$ 574,40

R$ 574,40 Each (Sem VAT)

Schneider Electric Harmony XB7 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NC, IP20,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1 NC

Push Button Actuation

Twist Release

Voltage Rating

250V

Series

Harmony XB7

Illuminated

No

IP Rating

IP20, IP65

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

72mm

Width

40mm

Better World Verification

Green Premium

Switch Operation

Latching

Height

40mm

Push Button Diameter

40mm

Housing Colour

Yellow

Safety Contacts

NC

Bezel Material

Plastic

País de Origem

Indonesia