Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer Series
XBT GT
Product Range
Magelis XBTGT
Display Type
TFT
Manufacturer Part No.
XBTGT5330
Display Resolution
640 x 480pixels
Number of Ports
3
Port Type
2 x USB, Ethernet(RJ45)
Processor Type
CPU RISC
Processor Speed
266MHz
Onboard Memory
32 MB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
270.5 x 212.5 x 57 mm
Depth
57mm
Length
270.5mm
Display Size
10.4 in
Width
212.5mm
Display Colour
Colour
Maximum Operating Temperature
+50°C
País de Origem
Morocco
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer Series
XBT GT
Product Range
Magelis XBTGT
Display Type
TFT
Manufacturer Part No.
XBTGT5330
Display Resolution
640 x 480pixels
Number of Ports
3
Port Type
2 x USB, Ethernet(RJ45)
Processor Type
CPU RISC
Processor Speed
266MHz
Onboard Memory
32 MB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
270.5 x 212.5 x 57 mm
Depth
57mm
Length
270.5mm
Display Size
10.4 in
Width
212.5mm
Display Colour
Colour
Maximum Operating Temperature
+50°C
País de Origem
Morocco