Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Axes
2
Switch Technology
Slow Break
IP Rating
IP66
Handle Type
Lever
Contact Voltage Rating
240V ac
Contact Current Rating
3 A @ 240 V ac
Contact Configuration
SPST
Joystick Travel
40 mm
Terminal Type
Screw
Mechanical Life
1000000Cycles
Depth Behind Panel
65mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-25 → +75°C
Detalhes do produto
Joystick Controller (Plastic Collar)
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Axes
2
Switch Technology
Slow Break
IP Rating
IP66
Handle Type
Lever
Contact Voltage Rating
240V ac
Contact Current Rating
3 A @ 240 V ac
Contact Configuration
SPST
Joystick Travel
40 mm
Terminal Type
Screw
Mechanical Life
1000000Cycles
Depth Behind Panel
65mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-25 → +75°C
Detalhes do produto