Documentos Técnicos
Especificações
Brand
Schneider ElectricContact Configuration
2NO/2NC
Series
Harmony XPEA
Switch Operation
Momentary On-Off
Case Material
Plastic
Contact Voltage Rating AC
240V
Contact Voltage Rating (AC)
240V
Contact Voltage Rating DC
250V
Contact Voltage Rating (DC)
250V
Contact Current Rating
270 mA @ 250 V dc, 3 A @ 240 V ac
Switch Environment
Industrial Duty
IP Rating
IP66
Guard Cover
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Width
141mm
Length
282mm
País de Origem
France
Detalhes do produto
Schneider Electric Footswitches - XPE Range
A wide range of plastic housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot (or left)! They are available with or without a protective guard cover. The guarded cover types of foot switches are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.
R$ 3.374,04
R$ 3.374,04 Each (Sem VAT)
1
R$ 3.374,04
R$ 3.374,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricContact Configuration
2NO/2NC
Series
Harmony XPEA
Switch Operation
Momentary On-Off
Case Material
Plastic
Contact Voltage Rating AC
240V
Contact Voltage Rating (AC)
240V
Contact Voltage Rating DC
250V
Contact Voltage Rating (DC)
250V
Contact Current Rating
270 mA @ 250 V dc, 3 A @ 240 V ac
Switch Environment
Industrial Duty
IP Rating
IP66
Guard Cover
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Width
141mm
Length
282mm
País de Origem
France
Detalhes do produto
Schneider Electric Footswitches - XPE Range
A wide range of plastic housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot (or left)! They are available with or without a protective guard cover. The guarded cover types of foot switches are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.