Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, SPDT, 270 mA @ 250 V dc, 3 A @

Nº de Estoque RS: 251-2353Marca: Schneider ElectricPart Number: XPER510
brand-logo
Ver tudo em Pedáis

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Series

Harmony XPE

Switch Operation

Momentary On-Off

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating (AC)

240V

Contact Voltage Rating DC

250V

Contact Voltage Rating (DC)

250V

Contact Current Rating

270 mA @ 250 V dc, 3 A @ 240 V ac

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Colour

Orange

País de Origem

Morocco

Detalhes do produto

Schneider Electric Footswitches - XPE Range

A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

Approvals

  NF EN 60947-5-1, EN60204-1, NF E 09-031

Informações de estoque temporariamente indisponíveis.

R$ 7.402,57

R$ 7.402,57 Each (Sem VAT)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, SPDT, 270 mA @ 250 V dc, 3 A @

R$ 7.402,57

R$ 7.402,57 Each (Sem VAT)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, SPDT, 270 mA @ 250 V dc, 3 A @
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Series

Harmony XPE

Switch Operation

Momentary On-Off

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating (AC)

240V

Contact Voltage Rating DC

250V

Contact Voltage Rating (DC)

250V

Contact Current Rating

270 mA @ 250 V dc, 3 A @ 240 V ac

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Colour

Orange

País de Origem

Morocco

Detalhes do produto

Schneider Electric Footswitches - XPE Range

A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

Approvals

  NF EN 60947-5-1, EN60204-1, NF E 09-031