Documentos Técnicos
Especificações
Brand
Schneider ElectricSupply Voltage
230V ac
Safety Contacts
2
Function
Two Hand Control
Auxiliary Contacts
1
Range
Preventa
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Standards Met
CSA, UL
Series
XPS BCE
Width
22.5mm
Depth
114mm
Performance Level
e
Length
99mm
País de Origem
Germany
Detalhes do produto
Schneider Electric XPS BCE Series Safety Relays for Two Hand Control, Type IIIC.
From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.
Approvals
UL, CSA, BG
R$ 5.640,66
R$ 5.640,66 Each (Sem VAT)
1
R$ 5.640,66
R$ 5.640,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSupply Voltage
230V ac
Safety Contacts
2
Function
Two Hand Control
Auxiliary Contacts
1
Range
Preventa
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Standards Met
CSA, UL
Series
XPS BCE
Width
22.5mm
Depth
114mm
Performance Level
e
Length
99mm
País de Origem
Germany
Detalhes do produto
Schneider Electric XPS BCE Series Safety Relays for Two Hand Control, Type IIIC.
From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.
Approvals
UL, CSA, BG