Schneider Electric Preventa XPS DM Safety Switch/Interlock Safety Relay, 24V dc, Single Channel, 2 Safety Contacts

Nº de Estoque RS: 814-6946Marca: Schneider ElectricPart Number: XPSDMB1132P
brand-logo
Ver tudo em Relés de Segurança

Documentos Técnicos

Especificações

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

2

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Reset Method

Monitored

Range

Preventa

Safety Category ISO 13849-1

4

Terminal Type

Screw

Depth

114mm

Series

XPS DM

Width

22.5mm

Length

99mm

Detalhes do produto

Schneider Electric Preventa XPS-DM Safety Relays.

From Schneider Electric this is the Preventa XPSDM series of safety relays and safety modules designed for guard monitoring coded magnetic safety switches. The safety relays have 2 safety outputs and 2 solid state outputs signalling to the process PLC. Front facing LEDs allow you to monitor the circuit status. XPSDM Safety relays also monitor 2 independent sensors plus if you need to monitor more magnetic switches they can be connected in series parallel.
Safety relays from the XPSDM (XPSDMB….P) series include removable terminal blocks providing maximum machine maintenance.

Informações de estoque temporariamente indisponíveis.

R$ 2.639,64

R$ 2.639,64 Each (Sem VAT)

Schneider Electric Preventa XPS DM Safety Switch/Interlock Safety Relay, 24V dc, Single Channel, 2 Safety Contacts

R$ 2.639,64

R$ 2.639,64 Each (Sem VAT)

Schneider Electric Preventa XPS DM Safety Switch/Interlock Safety Relay, 24V dc, Single Channel, 2 Safety Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

2

Function

Safety Switch/Interlock

Auxiliary Contacts

2

Reset Method

Monitored

Range

Preventa

Safety Category ISO 13849-1

4

Terminal Type

Screw

Depth

114mm

Series

XPS DM

Width

22.5mm

Length

99mm

Detalhes do produto

Schneider Electric Preventa XPS-DM Safety Relays.

From Schneider Electric this is the Preventa XPSDM series of safety relays and safety modules designed for guard monitoring coded magnetic safety switches. The safety relays have 2 safety outputs and 2 solid state outputs signalling to the process PLC. Front facing LEDs allow you to monitor the circuit status. XPSDM Safety relays also monitor 2 independent sensors plus if you need to monitor more magnetic switches they can be connected in series parallel.
Safety relays from the XPSDM (XPSDMB….P) series include removable terminal blocks providing maximum machine maintenance.