Schneider Electric XPSMCM Series Safety Module, 24 V dc

Nº de Estoque RS: 111-3505Marca: Schneider ElectricPart Number: XPSMCMCO0000EMDistrelec Article No.: 30304881
brand-logo
Ver tudo em Safety IO Modules

Documentos Técnicos

Especificações

Range

Preventa

Series

XPSMCM

Type

Communication Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30304881

Detalhes do produto

Preventa Non-safe Fieldbus Communication Modules, XPSMCM

The Preventa XPSMCM non-safe fieldbus communication modules are designed for diagnostic connection and data communication to machine field bus or network systems. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Approvals

CE, cULus, TUV.

Informações de estoque temporariamente indisponíveis.

R$ 9.965,11

R$ 9.965,11 Each (Sem VAT)

Schneider Electric XPSMCM Series Safety Module, 24 V dc

R$ 9.965,11

R$ 9.965,11 Each (Sem VAT)

Schneider Electric XPSMCM Series Safety Module, 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Range

Preventa

Series

XPSMCM

Type

Communication Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30304881

Detalhes do produto

Preventa Non-safe Fieldbus Communication Modules, XPSMCM

The Preventa XPSMCM non-safe fieldbus communication modules are designed for diagnostic connection and data communication to machine field bus or network systems. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Approvals

CE, cULus, TUV.