Documentos Técnicos
Especificações
Brand
Schneider ElectricRange
Preventa
Series
XPSMCM
Type
Monitoring Module
For Use With
Preventa Modular Safety Controller
Supply Voltage
24 V dc
Mounting Style
DIN Rail
Dimensions
22.5 x 99 x 114.5 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Detalhes do produto
Preventa Safe Speed Monitoring Modules, XPSMCM
The Preventa XPSMCM safe speed monitoring modules are designed to monitor zero speed control, max speed (limited speed), speed range and direction. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.
Approvals
CE, cULus, TUV.
R$ 26.252,47
R$ 26.252,47 Each (Sem VAT)
1
R$ 26.252,47
R$ 26.252,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricRange
Preventa
Series
XPSMCM
Type
Monitoring Module
For Use With
Preventa Modular Safety Controller
Supply Voltage
24 V dc
Mounting Style
DIN Rail
Dimensions
22.5 x 99 x 114.5 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Detalhes do produto
Preventa Safe Speed Monitoring Modules, XPSMCM
The Preventa XPSMCM safe speed monitoring modules are designed to monitor zero speed control, max speed (limited speed), speed range and direction. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.
Approvals
CE, cULus, TUV.