Schneider Electric XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, Single Channel, 1 Safety Contacts

Nº de Estoque RS: 200-6177Marca: Schneider ElectricPart Number: XPSUAB31CP
brand-logo
Ver tudo em Relés de Segurança

Documentos Técnicos

Especificações

Supply Voltage

48 → 240V ac/dc

Number of Channels

1

Safety Contacts

1

Function

Emergency Stop

Auxiliary Contacts

8

Range

Harmony XPS/ Preventa XPS

Terminal Type

Screw

Better World Product (Find out more)

Yes

Series

XPSU

Width

22.5mm

Better World Verification

Green Premium

Depth

120mm

Length

100mm

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.722,88

R$ 3.722,88 Each (Sem VAT)

Schneider Electric XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, Single Channel, 1 Safety Contacts

R$ 3.722,88

R$ 3.722,88 Each (Sem VAT)

Schneider Electric XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, Single Channel, 1 Safety Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Supply Voltage

48 → 240V ac/dc

Number of Channels

1

Safety Contacts

1

Function

Emergency Stop

Auxiliary Contacts

8

Range

Harmony XPS/ Preventa XPS

Terminal Type

Screw

Better World Product (Find out more)

Yes

Series

XPSU

Width

22.5mm

Better World Verification

Green Premium

Depth

120mm

Length

100mm

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more