Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety

Documentos Técnicos
Especificações
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
4
Range
Harmony XPS/ Preventa XPS
Terminal Type
Screw
Series
XPSU
Better World Product (Find out more)
Yes
Width
22.5mm
Better World Verification
Green Premium
Depth
120mm
Length
100mm
Distrelec Product Id
30397054
País de Origem
Indonesia
R$ 5.301,60
R$ 5.301,60 Each (Sem VAT)
1
R$ 5.301,60
R$ 5.301,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
4
Range
Harmony XPS/ Preventa XPS
Terminal Type
Screw
Series
XPSU
Better World Product (Find out more)
Yes
Width
22.5mm
Better World Verification
Green Premium
Depth
120mm
Length
100mm
Distrelec Product Id
30397054
País de Origem
Indonesia