Schneider Electric Harmony XVB Series Red Flashing Beacon, 24 V ac, 24 → 48 V dc, Panel Mount, Incandescent

Nº de Estoque RS: 294-0499Marca: Schneider ElectricPart Number: XVBL4B4
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Supply Voltage

24 V ac, 24 → 48 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

70mm

Lamp Included

Yes

Series

Harmony XVB

Height

139mm

Better World Product (Find out more)

Yes

IP Rating

IP65

Better World Verification

Green Premium

Minimum Temperature

-25°C

Maximum Temperature

+50°C

País de Origem

France

Detalhes do produto

Schneider XVBL Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

Supplied with

a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.

Informações de estoque temporariamente indisponíveis.

R$ 3.335,47

R$ 3.335,47 Each (Sem VAT)

Schneider Electric Harmony XVB Series Red Flashing Beacon, 24 V ac, 24 → 48 V dc, Panel Mount, Incandescent

R$ 3.335,47

R$ 3.335,47 Each (Sem VAT)

Schneider Electric Harmony XVB Series Red Flashing Beacon, 24 V ac, 24 → 48 V dc, Panel Mount, Incandescent
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Supply Voltage

24 V ac, 24 → 48 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

Incandescent

Current Type

AC, DC

Base Diameter

70mm

Lamp Included

Yes

Series

Harmony XVB

Height

139mm

Better World Product (Find out more)

Yes

IP Rating

IP65

Better World Verification

Green Premium

Minimum Temperature

-25°C

Maximum Temperature

+50°C

País de Origem

France

Detalhes do produto

Schneider XVBL Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

Supplied with

a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.