Schneider Electric Harmony XVC6 Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Tube Mount

Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
Harmony XVC6
Number of Light Elements
3
Lens Colour
Red/Green/Amber
Bulb Type
LED
Light Effect
Flashing, Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
85dB
Mounting Style
Tube Mount
Height
563.1mm
Base Diameter
60mm
Connection Cable Length
550mm
Supply Voltage
24 V ac/dc
Connection Type
Cable
Minimum Temperature
-10°C
Housing Colour
White
Current Consumption
115mA
Maximum Temperature
+50°C
País de Origem
Indonesia
Detalhes do produto
Schneider XVC6 Pre-Configured Signal Tower
The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.
Approvals
CE, UL, CSA, CCC and Gost in progress.
Standards
EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.
R$ 7.041,49
R$ 7.041,49 Each (Sem VAT)
1
R$ 7.041,49
R$ 7.041,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
Harmony XVC6
Number of Light Elements
3
Lens Colour
Red/Green/Amber
Bulb Type
LED
Light Effect
Flashing, Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
85dB
Mounting Style
Tube Mount
Height
563.1mm
Base Diameter
60mm
Connection Cable Length
550mm
Supply Voltage
24 V ac/dc
Connection Type
Cable
Minimum Temperature
-10°C
Housing Colour
White
Current Consumption
115mA
Maximum Temperature
+50°C
País de Origem
Indonesia
Detalhes do produto
Schneider XVC6 Pre-Configured Signal Tower
The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.
Approvals
CE, UL, CSA, CCC and Gost in progress.
Standards
EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.