Documentos Técnicos
Especificações
Brand
Schneider ElectricSupply Voltage
12 V ac/dc
Light Effect
Rotating
Lens Colour
Amber
Mounting Style
Base Mount
Bulb Type
LED
Current Type
AC, DC
Base Diameter
104mm
Housing Colour
Yellow
Lamp Included
Yes
Series
XVR
Height
135mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
País de Origem
France
Detalhes do produto
Schneider XVR Super-bright LED Beacons
The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.
Approvals
CE, UR, UL.
Standards
EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.
R$ 3.414,88
R$ 3.414,88 Each (Sem VAT)
1
R$ 3.414,88
R$ 3.414,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSupply Voltage
12 V ac/dc
Light Effect
Rotating
Lens Colour
Amber
Mounting Style
Base Mount
Bulb Type
LED
Current Type
AC, DC
Base Diameter
104mm
Housing Colour
Yellow
Lamp Included
Yes
Series
XVR
Height
135mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
País de Origem
France
Detalhes do produto
Schneider XVR Super-bright LED Beacons
The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.
Approvals
CE, UR, UL.
Standards
EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.