Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XVR Series Red Multiple Effect Beacon, 48 V dc, Base Mount, LED Bulb, IP23, IP65

Nº de Estoque RS: 901-2481Marca: Schneider ElectricPart Number: XVR3E04
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Supply Voltage

48 V dc

Light Effect

Flashing, Rotating

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Base Diameter

100mm

Housing Colour

Black

Lamp Included

Yes

Series

Harmony XVR

Multifunction

Yes

Height

139mm

Base Length

100mm

IP Rating

IP23, IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Base Width

100mm

Maximum Temperature

+50°C

Special Features

Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles, and in Public Areas

Minimum Temperature

-20°C

País de Origem

China

Detalhes do produto

Schneider XVR Multi-functional LED Beacons

The Harmony XVR range of motor-less rotating beacons are visual signalling units designed for factory applications, construction vehicles, and in public areas. The beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons has been recognized by the Red Dot industrial design award for 2014. Installation of these visual signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Schneider Electric Harmony XVR Series Red Multiple Effect Beacon, 48 V dc, Base Mount, LED Bulb, IP23, IP65

P.O.A.

Schneider Electric Harmony XVR Series Red Multiple Effect Beacon, 48 V dc, Base Mount, LED Bulb, IP23, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Supply Voltage

48 V dc

Light Effect

Flashing, Rotating

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Base Diameter

100mm

Housing Colour

Black

Lamp Included

Yes

Series

Harmony XVR

Multifunction

Yes

Height

139mm

Base Length

100mm

IP Rating

IP23, IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Base Width

100mm

Maximum Temperature

+50°C

Special Features

Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles, and in Public Areas

Minimum Temperature

-20°C

País de Origem

China

Detalhes do produto

Schneider XVR Multi-functional LED Beacons

The Harmony XVR range of motor-less rotating beacons are visual signalling units designed for factory applications, construction vehicles, and in public areas. The beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons has been recognized by the Red Dot industrial design award for 2014. Installation of these visual signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.