Schneider Electric Harmony XB4 Series Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Nº de Estoque RS: 746-9049Marca: Schneider ElectricPart Number: ZB4BA0
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Illuminated

No

Better World Verification

Green Premium

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Detalhes do produto

Schneider Electric Push Button Heads - Harmony XB4 Series

Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 163,51

R$ 163,51 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

R$ 163,51

R$ 163,51 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Illuminated

No

Better World Verification

Green Premium

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Detalhes do produto

Schneider Electric Push Button Heads - Harmony XB4 Series

Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more