Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Illuminated
No
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
País de Origem
France
Detalhes do produto
Heads for Spring Return Push Buttons with Marking, ZB4 Series
A range of heads forspring return pushbuttons from the Harmony ZB4 series.
R$ 226,02
R$ 226,02 Each (Sem VAT)
1
R$ 226,02
R$ 226,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Illuminated
No
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
País de Origem
France
Detalhes do produto
Heads for Spring Return Push Buttons with Marking, ZB4 Series
A range of heads forspring return pushbuttons from the Harmony ZB4 series.