Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Nº de Estoque RS: 746-8422Marca: Schneider ElectricPart Number: ZB4BA56
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

No

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

País de Origem

France

Detalhes do produto

Heads for Push Buttons, Recessed Push, Spring Return

A range of heads for pushbuttons with recessed push from the Harmony XB4 series.

Informações de estoque temporariamente indisponíveis.

R$ 519,61

R$ 519,61 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

R$ 519,61

R$ 519,61 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

No

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

País de Origem

France

Detalhes do produto

Heads for Push Buttons, Recessed Push, Spring Return

A range of heads for pushbuttons with recessed push from the Harmony XB4 series.