Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

Nº de Estoque RS: 330-9063Marca: Schneider ElectricPart Number: ZB4BD4Distrelec Article No.: 30302593
brand-logo
Ver tudo em Selector Switch Heads

Documentos Técnicos

Especificações

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return from Left and Right

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

France

Detalhes do produto

Schneider Electric Selector Switch Heads Harmony ZB4 Series for use with XB4 Switches

Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of Switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. The Harmony ZB4 range of switch heads are also available with different positions and operator type.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158

ZB4 Switch heads available: 330-9041, 330-9057, 330-9063, 330-9085, 330-9091 and 330-9108.

Informações de estoque temporariamente indisponíveis.

R$ 327,18

R$ 327,18 Each (Sem VAT)

Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

R$ 327,18

R$ 327,18 Each (Sem VAT)

Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return from Left and Right

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

France

Detalhes do produto

Schneider Electric Selector Switch Heads Harmony ZB4 Series for use with XB4 Switches

Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of Switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. The Harmony ZB4 range of switch heads are also available with different positions and operator type.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158

ZB4 Switch heads available: 330-9041, 330-9057, 330-9063, 330-9085, 330-9091 and 330-9108.