Schneider Electric ZB4 3-position Key Switch Head, 22mm Cutout

Nº de Estoque RS: 211-8533Marca: Schneider ElectricPart Number: ZB4BG310
brand-logo
Ver tudo em Key Switch Heads

Documentos Técnicos

Especificações

Series

ZB4

Cutout Diameter

22mm

Number of Positions

3

Angle of Throw

45°

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.884,61

R$ 1.884,61 Each (Sem VAT)

Schneider Electric ZB4 3-position Key Switch Head, 22mm Cutout

R$ 1.884,61

R$ 1.884,61 Each (Sem VAT)

Schneider Electric ZB4 3-position Key Switch Head, 22mm Cutout
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

ZB4

Cutout Diameter

22mm

Number of Positions

3

Angle of Throw

45°

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more