Schneider Electric Harmony XB4 2-position Key Switch Head, Spring Return from Left and Right, 22mm Cutout

Nº de Estoque RS: 609-2358Marca: Schneider ElectricPart Number: ZB4BG610
brand-logo
Ver tudo em Key Switch Heads

Documentos Técnicos

Especificações

Series

Harmony XB4

Cutout Diameter

22mm

Number of Positions

2

Key Type

458A

Key Withdrawal Position

Left

Switch Actuation

Spring Return from Left and Right

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

País de Origem

France

Detalhes do produto

Schneider Electric Selector Harmony ZB4 Key Switch Heads for use with XB4 Switches

Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158

Informações de estoque temporariamente indisponíveis.

R$ 1.420,80

R$ 1.420,80 Each (Sem VAT)

Schneider Electric Harmony XB4 2-position Key Switch Head, Spring Return from Left and Right, 22mm Cutout

R$ 1.420,80

R$ 1.420,80 Each (Sem VAT)

Schneider Electric Harmony XB4 2-position Key Switch Head, Spring Return from Left and Right, 22mm Cutout
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Series

Harmony XB4

Cutout Diameter

22mm

Number of Positions

2

Key Type

458A

Key Withdrawal Position

Left

Switch Actuation

Spring Return from Left and Right

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

País de Origem

France

Detalhes do produto

Schneider Electric Selector Harmony ZB4 Key Switch Heads for use with XB4 Switches

Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158